



90811202000 | |
|---|---|
DigiKey Part Number | RPC2708-ND |
Manufacturer | |
Manufacturer Product Number | 90811202000 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 90811202000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 $ | 30,52 $ |
| 5 | 26,09000 $ | 130,45 $ |
| 10 | 24,38500 $ | 243,85 $ |
| Unit Price without VAT: | 30,52000 $ |
|---|---|
| Unit Price with VAT: | 36,31880 $ |














