

90811112000 | |
---|---|
DigiKey Part Number | RPC2701-ND |
Manufacturer | |
Manufacturer Product Number | 90811112000 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 90811112000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,36000 € | 32,36 € |
5 | 27,66600 € | 138,33 € |
10 | 25,85900 € | 258,59 € |
30 | 23,23333 € | 697,00 € |
60 | 22,61383 € | 1.356,83 € |
Unit Price without VAT: | 32,36000 € |
---|---|
Unit Price with VAT: | 38,50840 € |