Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

660220204200

DigiKey Part Number
RPC2672-ND
Manufacturer
Manufacturer Product Number
660220204200
Description
CAM LATCH PANEL MNT PLAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Datasheet
 Datasheet
EDA/CAD Models
660220204200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Cam Latch
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Mounting Type
Panel Mount
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,99000 €4,99 €
54,26200 €21,31 €
103,98300 €39,83 €
253,64320 €91,08 €
503,40540 €170,27 €
1003,18300 €318,30 €
2502,91100 €727,75 €
5002,72082 €1.360,41 €
1.0002,70906 €2.709,06 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:5,93810 €