



30403168 | |
|---|---|
DigiKey Part Number | RPC2562-ND |
Manufacturer | |
Manufacturer Product Number | 30403168 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.945" (24.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403168 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.945" (24.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,30800 € | 6,54 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,11720 € | 27,93 € |
| 50 | 1,04440 € | 52,22 € |
| 100 | 0,97600 € | 97,60 € |
| 250 | 0,89272 € | 223,18 € |
| 500 | 0,83440 € | 417,20 € |
| 1.000 | 0,77988 € | 779,88 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |















