



26120201300 | |
|---|---|
DigiKey Part Number | RPC2520-ND |
Manufacturer | |
Manufacturer Product Number | 26120201300 |
Description | CAM LATCH CLIP IN PLAS 20X27 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Rectangular - 27.00mm x 20.00mm Cutout Clip In Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 26120201300 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 27.00mm x 20.00mm |
Series | Mounting Type Clip In |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 5 | 3,35800 € | 16,79 € |
| 10 | 3,13700 € | 31,37 € |
| 25 | 2,86920 € | 71,73 € |
| 50 | 2,68200 € | 134,10 € |
| 200 | 2,34295 € | 468,59 € |
| 400 | 2,18990 € | 875,96 € |
| 600 | 2,10503 € | 1.263,02 € |
| 1.000 | 2,07163 € | 2.071,63 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |














