



1862 | |
|---|---|
DigiKey Part Number | RPC2482-ND |
Manufacturer | |
Manufacturer Product Number | 1862 |
Description | HANDLE POLY BLACK MTG CTR 5.984" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.106" (53.50mm) | |
Length - Center to Center | 5.984" (152.00mm) | |
Thread/Screw/Hole Size | - | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,46200 € | 17,31 € |
| 10 | 3,23500 € | 32,35 € |
| 25 | 2,95840 € | 73,96 € |
| 50 | 2,76520 € | 138,26 € |
| 100 | 2,58460 € | 258,46 € |
| 250 | 2,36376 € | 590,94 € |
| 500 | 2,20934 € | 1.104,67 € |
| 1.000 | 2,14074 € | 2.140,74 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |



