



0861 | |
|---|---|
DigiKey Part Number | RPC2375-ND |
Manufacturer | |
Manufacturer Product Number | 0861 |
Description | HANDLE POLYAMIDE MTG CTR 4.803" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 0861 Models |
Category | Type Instrumentation |
Manufacturer Essentra Access Solutions | Height 1.575" (40.00mm) |
Series | Length - Center to Center 4.803" (122.00mm) |
Packaging Bulk | Material Polyamide |
Part Status Active | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,04200 € | 15,21 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,60000 € | 65,00 € |
| 50 | 2,43020 € | 121,51 € |
| 100 | 2,27130 € | 227,13 € |
| 250 | 2,07724 € | 519,31 € |
| 500 | 1,94156 € | 970,78 € |
| 1.000 | 1,85261 € | 1.852,61 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


