



111200000 | |
|---|---|
DigiKey Part Number | RPC2727-ND |
Manufacturer | |
Manufacturer Product Number | 111200000 |
Description | L-HANDLE CAM LATCH PNL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | L-Handle Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 111200000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | L-Handle Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 5 | 11,15600 € | 55,78 € |
| 10 | 10,42800 € | 104,28 € |
| 25 | 9,53720 € | 238,43 € |
| 50 | 8,91400 € | 445,70 € |
| 100 | 8,33160 € | 833,16 € |
| 250 | 7,97128 € | 1.992,82 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,52950 € |















