



008120300 | |
|---|---|
DigiKey Part Number | RPC2297-ND |
Manufacturer | |
Manufacturer Product Number | 008120300 |
Description | SWING HANDLE LATCH SPRING LOADED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated |
Datasheet | Datasheet |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 150.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Plastic, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,18800 € | 504,70 € |
| Unit Price without VAT: | 20,18800 € |
|---|---|
| Unit Price with VAT: | 24,02372 € |














