
ESP32-C61HR2 | |
|---|---|
DigiKey Part Number | 1904-ESP32-C61HR2TR-ND - Tape & Reel (TR) 1904-ESP32-C61HR2CT-ND - Cut Tape (CT) 1904-ESP32-C61HR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C61HR2 |
Description | IC RF TXRX+MCU BT/WIFI 28-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.0 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 256kB ROM, 320kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART |
Series | GPIO 18 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Package / Case 40-VFQFN Exposed Pad |
Protocol | Supplier Device Package 40-QFN (5x5) |
Data Rate (Max) 150Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,93320 € | 48,33 € |
| 100 | 1,77710 € | 177,71 € |
| 250 | 1,68360 € | 420,90 € |
| 500 | 1,61752 € | 808,76 € |
| 1.000 | 1,55527 € | 1.555,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,42418 € | 7.120,90 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |




