
ESP32-C61HF4 | |
|---|---|
DigiKey Part Number | 1904-ESP32-C61HF4TR-ND - Tape & Reel (TR) 1904-ESP32-C61HF4CT-ND - Cut Tape (CT) 1904-ESP32-C61HF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C61HF4 |
Description | IC RF TXRX+MCU BT/WIFI 28-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.0 28-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 256kB ROM, 320kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART | |
GPIO | 18 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,99960 € | 49,99 € |
| 100 | 1,83850 € | 183,85 € |
| 250 | 1,74196 € | 435,49 € |
| 500 | 1,67370 € | 836,85 € |
| 1.000 | 1,60935 € | 1.609,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,47395 € | 7.369,75 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |










