
VLM100W-24 | |
|---|---|
DigiKey Part Number | 1800-1130-ND |
Manufacturer | |
Manufacturer Product Number | VLM100W-24 |
Description | LED DRIVER CV 120-277VAC 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.39" L x 1.02" W x 0.75" H (137.0mm x 26.0mm x 19.0mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 5 | 25,86000 € | 129,30 € |
| 10 | 24,87400 € | 248,74 € |
| 25 | 23,62720 € | 590,68 € |
| 50 | 22,72460 € | 1.136,23 € |
| 100 | 21,85610 € | 2.185,61 € |
| 300 | 20,54533 € | 6.163,60 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 33,66510 € |






