
JVLM100W-24 | |
|---|---|
DigiKey Part Number | 1800-1146-ND |
Manufacturer | |
Manufacturer Product Number | JVLM100W-24 |
Description | 100W 24V CV LED DRIVER IN JUNCTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | OCP | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 € | 40,25 € |
| 5 | 36,78200 € | 183,91 € |
| 10 | 35,37800 € | 353,78 € |
| 25 | 33,60400 € | 840,10 € |
| 50 | 32,32040 € | 1.616,02 € |
| 100 | 31,08430 € | 3.108,43 € |
| 250 | 29,52096 € | 7.380,24 € |
| Unit Price without VAT: | 40,25000 € |
|---|---|
| Unit Price with VAT: | 47,89750 € |



