
X1E000021006500 | |
|---|---|
DigiKey Part Number | X1E000021006500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X1E000021006500 |
Description | CRYSTAL 19.2000MHZ 9.5PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 9.5pF 4-SMD, No Lead |
Category | Load Capacitance 9.5pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 19.2 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±12ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27197 € | 543,94 € |
| Unit Price without VAT: | 0,27197 € |
|---|---|
| Unit Price with VAT: | 0,32364 € |

