Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 40.0000MF10P-R0 | |
|---|---|
DigiKey Part Number | 114-TSX-322540.0000MF10P-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 40.0000MF10P-R0 |
Description | CRYSTAL 40.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 40.0000MF10P-R | EPSON | 0 | TSX-322540.0000MF10P-R-ND | 0,52190 € | Parametric Equivalent |
| TSX-3225 40.0000MF10P-R3 | EPSON | 0 | 114-TSX-322540.0000MF10P-R3TR-ND | 0,52192 € | Parametric Equivalent |
| TSX-3225 40.0000MF10P-R4 | EPSON | 0 | 114-TSX-322540.0000MF10P-R4TR-ND | 0,18909 € | Parametric Equivalent |
| TSX-3225 40.0000MF10P-R6 | EPSON | 0 | 114-TSX-322540.0000MF10P-R6TR-ND | 0,19726 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20577 € | 205,77 € |
| Unit Price without VAT: | 0,20577 € |
|---|---|
| Unit Price with VAT: | 0,24487 € |



