
TSX-3225 25.0000MF20X-AJ0 | |
|---|---|
DigiKey Part Number | 114-TSX-322525.0000MF20X-AJ0TR-ND - Tape & Reel (TR) 114-TSX-322525.0000MF20X-AJ0CT-ND - Cut Tape (CT) 114-TSX-322525.0000MF20X-AJ0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF20X-AJ0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF20X-AJ0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26800 € | 13,40 € |
| 100 | 0,25700 € | 25,70 € |
| 250 | 0,24304 € | 60,76 € |
| 500 | 0,23298 € | 116,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20911 € | 209,11 € |
| 2.000 | 0,20046 € | 400,92 € |
| 3.000 | 0,19556 € | 586,68 € |
| 5.000 | 0,18957 € | 947,85 € |
| 7.000 | 0,18572 € | 1.300,04 € |
| 10.000 | 0,18173 € | 1.817,30 € |
| 12.000 | 0,17972 € | 2.156,64 € |
| 24.000 | 0,17230 € | 4.135,20 € |
| 25.000 | 0,17187 € | 4.296,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


