
TSX-3225 25.0000MF18X-G0 | |
|---|---|
DigiKey Part Number | SER4375TR-ND - Tape & Reel (TR) SER4375CT-ND - Cut Tape (CT) SER4375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF18X-G0 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF18X-G0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24480 € | 24,48 € |
| 250 | 0,23144 € | 57,86 € |
| 500 | 0,22186 € | 110,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21269 € | 212,69 € |
| 2.000 | 0,20389 € | 407,78 € |
| 3.000 | 0,19891 € | 596,73 € |
| 5.000 | 0,19282 € | 964,10 € |
| 7.000 | 0,18890 € | 1.322,30 € |
| 10.000 | 0,18485 € | 1.848,50 € |
| 12.000 | 0,18281 € | 2.193,72 € |
| 24.000 | 0,17525 € | 4.206,00 € |
| 25.000 | 0,17482 € | 4.370,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











