
TSX-3225 25.0000MF10Z-AC3 | |
|---|---|
DigiKey Part Number | 114-TSX-322525.0000MF10Z-AC3TR-ND - Tape & Reel (TR) 114-TSX-322525.0000MF10Z-AC3CT-ND - Cut Tape (CT) 114-TSX-322525.0000MF10Z-AC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF10Z-AC3 |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF10Z-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,53570 € | 53,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48562 € | 242,81 € |
| 750 | 0,47377 € | 355,33 € |
| 1.250 | 0,45926 € | 574,08 € |
| 1.750 | 0,44994 € | 787,39 € |
| 2.500 | 0,44027 € | 1.100,67 € |
| 3.000 | 0,43541 € | 1.306,23 € |
| 6.000 | 0,41743 € | 2.504,58 € |
| 6.250 | 0,41640 € | 2.602,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

