
TSX-3225 25.0000MF10P-C0 | |
|---|---|
DigiKey Part Number | SER4211TR-ND - Tape & Reel (TR) SER4211CT-ND - Cut Tape (CT) SER4211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF10P-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF10P-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,25270 € | 25,27 € |
| 250 | 0,23896 € | 59,74 € |
| 500 | 0,22908 € | 114,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21960 € | 219,60 € |
| 2.000 | 0,21051 € | 421,02 € |
| 3.000 | 0,20537 € | 616,11 € |
| 5.000 | 0,19908 € | 995,40 € |
| 7.000 | 0,19504 € | 1.365,28 € |
| 10.000 | 0,19085 € | 1.908,50 € |
| 12.000 | 0,18874 € | 2.264,88 € |
| 24.000 | 0,18094 € | 4.342,56 € |
| 25.000 | 0,18049 € | 4.512,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











