TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.0000MF15X-AC0

DigiKey Part Number
114-TSX-322524.0000MF15X-AC0TR-ND - Tape & Reel (TR)
114-TSX-322524.0000MF15X-AC0CT-ND - Cut Tape (CT)
114-TSX-322524.0000MF15X-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 24.0000MF15X-AC0
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 24.0000MF15X-AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28500 €2,85 €
250,26960 €6,74 €
500,25820 €12,91 €
1000,24750 €24,75 €
2500,23408 €58,52 €
5000,22438 €112,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21509 €215,09 €
2.0000,20619 €412,38 €
3.0000,20115 €603,45 €
5.0000,19499 €974,95 €
7.0000,19103 €1.337,21 €
10.0000,18693 €1.869,30 €
12.0000,18486 €2.218,32 €
24.0000,17723 €4.253,52 €
25.0000,17679 €4.419,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €