TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF18X-B0

DigiKey Part Number
114-TSX-322516.0000MF18X-B0TR-ND - Tape & Reel (TR)
114-TSX-322516.0000MF18X-B0CT-ND - Cut Tape (CT)
114-TSX-322516.0000MF18X-B0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF18X-B0
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 16.0000MF18X-B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±18ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27700 €2,77 €
250,26200 €6,55 €
500,25100 €12,55 €
1000,24060 €24,06 €
2500,22752 €56,88 €
5000,21814 €109,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20911 €209,11 €
2.0000,20046 €400,92 €
3.0000,19556 €586,68 €
5.0000,18957 €947,85 €
7.0000,18572 €1.300,04 €
10.0000,18173 €1.817,30 €
12.0000,17972 €2.156,64 €
24.0000,17230 €4.135,20 €
25.0000,17187 €4.296,75 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €