TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF18X-AC6

DigiKey Part Number
SER4372TR-ND - Tape & Reel (TR)
SER4372CT-ND - Cut Tape (CT)
SER4372DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF18X-AC6
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 16.0000MF18X-AC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±18ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28200 €2,82 €
250,26680 €6,67 €
500,25560 €12,78 €
1000,24510 €24,51 €
2500,23184 €57,96 €
5000,22224 €111,12 €
1.0000,21305 €213,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20423 €408,46 €
4.0000,19578 €783,12 €
6.0000,19101 €1.146,06 €
10.0000,18516 €1.851,60 €
14.0000,18140 €2.539,60 €
20.0000,17750 €3.550,00 €
24.0000,17555 €4.213,20 €
48.0000,16830 €8.078,40 €
50.0000,16788 €8.394,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €