
TSX-3225 16.0000MF09Z-AC6 | |
|---|---|
DigiKey Part Number | SER4382TR-ND - Tape & Reel (TR) SER4382CT-ND - Cut Tape (CT) SER4382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF09Z-AC6 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 16.0000MF09Z-AC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±9ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21311 € | 426,22 € |
| 4.000 | 0,20429 € | 817,16 € |
| 6.000 | 0,19931 € | 1.195,86 € |
| 10.000 | 0,19320 € | 1.932,00 € |
| 14.000 | 0,18928 € | 2.649,92 € |
| 20.000 | 0,18522 € | 3.704,40 € |
| 24.000 | 0,18318 € | 4.396,32 € |
| 48.000 | 0,17561 € | 8.429,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,24192 € | 60,48 € |
| 500 | 0,23190 € | 115,95 € |
| 1.000 | 0,22231 € | 222,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,24060 € | 24,06 € |
| 250 | 0,22752 € | 56,88 € |
| 500 | 0,21814 € | 109,07 € |
| 1.000 | 0,20911 € | 209,11 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




