Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG-210STF 10.0000MY0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF10.0000MY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-210STF 10.0000MY0 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 10.0000MY | EPSON | 0 | 114-SG-210STF10.0000MY-ND | 1,64720 € | Parametric Equivalent |
| SG-210STF 10.0000MY3 | EPSON | 0 | 114-SG-210STF10.0000MY3TR-ND | 1,65240 € | Parametric Equivalent |
| SG-210STF 10.0000MY5 | EPSON | 0 | 114-SG-210STF10.0000MY5TR-ND | 0,52243 € | Parametric Equivalent |
| SG-8018CG 10.0000M-TJHSA3 | EPSON | 0 | 114-SG-8018CG10.0000M-TJHSA3TR-ND | 1,26700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55857 € | 558,57 € |
| Unit Price without VAT: | 0,55857 € |
|---|---|
| Unit Price with VAT: | 0,66470 € |



