SG-210STF 10.0000MY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,55857 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,65240 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,52243 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,26700 €
Datasheet
10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 10.0000MY

DigiKey Part Number
114-SG-210STF10.0000MY-ND
Manufacturer
Manufacturer Product Number
SG-210STF 10.0000MY
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 10.0000MY0EPSON0114-SG-210STF10.0000MY0TR-ND0,55857 €Parametric Equivalent
SG-210STF 10.0000MY3EPSON0114-SG-210STF10.0000MY3TR-ND1,65240 €Parametric Equivalent
SG-210STF 10.0000MY5EPSON0114-SG-210STF10.0000MY5TR-ND0,52243 €Parametric Equivalent
SG-8018CG 10.0000M-TJHSA3EPSON0114-SG-8018CG10.0000M-TJHSA3TR-ND1,26700 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,64720 €82,36 €
Unit Price without VAT:1,64720 €
Unit Price with VAT:1,96017 €