
S1R72901F00A200 | |
|---|---|
DigiKey Part Number | S1R72901F00A200-ND |
Manufacturer | |
Manufacturer Product Number | S1R72901F00A200 |
Description | IC PHY CONT 2PORT 1394A 100-QFP |
Customer Reference | |
Detailed Description | Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | - | |
Interface | - | |
Standards | - | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-QFP | |
Supplier Device Package | - |

