Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1R72901F00A

DigiKey Part Number
S1R72901F00A-ND
Manufacturer
Manufacturer Product Number
S1R72901F00A
Description
IC LINK CTRLR/PHY 1394 100-QFP
Customer Reference
Detailed Description
Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
-
Function
-
Interface
-
Standards
-
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Package / Case
100-QFP
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.