
S558-5999-U7-F | |
---|---|
DigiKey Part Number | 5923-S558-5999-U7-FTR-ND - Tape & Reel (TR) 5923-S558-5999-U7-FCT-ND - Cut Tape (CT) 5923-S558-5999-U7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-U7-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-U7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,50000 € | 15,00 € |
25 | 1,44080 € | 36,02 € |
50 | 1,39740 € | 69,87 € |
100 | 1,35480 € | 135,48 € |
250 | 1,30028 € | 325,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 1,22707 € | 1.104,36 € |
1.800 | 1,18889 € | 2.140,00 € |
2.700 | 1,16703 € | 3.150,98 € |
4.500 | 1,13998 € | 5.129,91 € |
6.300 | 1,12246 € | 7.071,50 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |