
SMTL4-SRGB | |
|---|---|
DigiKey Part Number | 492-2192-2-ND - Tape & Reel (TR) 492-2192-1-ND - Cut Tape (CT) 492-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-SRGB |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-SRGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,96800 € | 19,68 € |
| 100 | 1,53330 € | 153,33 € |
| 500 | 1,34270 € | 671,35 € |
| 1.000 | 1,28059 € | 1.280,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22804 € | 2.456,08 € |
| 4.000 | 1,18358 € | 4.734,32 € |
| 6.000 | 1,16084 € | 6.965,04 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |











