RTC-8564JE:B3:ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 333
Unit Price: 1,82000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width)
20-LSSOJ (0.213", 5.40mm Width)

RTC-8564JE:B3:ROHS

DigiKey Part Number
SER3252TR-ND - Tape & Reel (TR)
SER3252CT-ND - Cut Tape (CT)
SER3252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTC-8564JE:B3:ROHS
Description
IC RTC CLK/CALENDAR I2C 20VSOJ
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
RTC-8564JE:B3:ROHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
I2C, 2-Wire Serial
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.7µA ~ 0.8µA @ 3V ~ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
20-LSSOJ (0.213", 5.40mm Width)
Features
Alarm, Y2K
Supplier Device Package
20-VSOJ
Time Format
HH:MM:SS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RX8130CE B6EPSON0114-RX8130CEB6CT-ND1,18000 €Similar
PCA8565TS/1,118NXP USA Inc.333568-1902-1-ND1,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types