Similar

RTC-7301SF:B3 ROHS | |
|---|---|
DigiKey Part Number | SER3768TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-7301SF:B3 ROHS |
Description | IC RTC CLK/CALENDAR PAR 24SSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOP (0.213", 5.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface Parallel |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1µA ~ 2µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 24-SOP (0.213", 5.40mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 24-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP8573AVX/NOPB | Texas Instruments | 0 | DP8573AVX/NOPB-ND | 16,24801 € | Similar |


