
DP8573AVX/NOPB | |
|---|---|
DigiKey Part Number | DP8573AVX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP8573AVX/NOPB |
Description | IC RTC CLK/CALENDAR PAR 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | DP8573AVX/NOPB Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.2V ~ 5.1V |
Part Status Active | Current - Timekeeping (Max) 1µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 28-LCC (J-Lead) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 28-PLCC (11.51x11.51) |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,65256 € | 14.739,42 € |
| Unit Price without VAT: | 19,65256 € |
|---|---|
| Unit Price with VAT: | 23,38655 € |

