RTC-7301DG:B ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,93157 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 18-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-7301DG:B ROHS

DigiKey Part Number
SER4048-ND
Manufacturer
Manufacturer Product Number
RTC-7301DG:B ROHS
Description
IC RTC CLK/CALENDAR PAR 18DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 18-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EPSON
Interface
Parallel
Packaging
Tube
Voltage - Supply
2.4V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
1µA ~ 2µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Through Hole
Features
Alarm, Leap Year
Package / Case
18-DIP (0.300", 7.62mm)
Time Format
HH:MM:SS (24 hr)
Supplier Device Package
18-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS12R885S-5+T&RAnalog Devices Inc./Maxim Integrated0DS12R885S-5+T&R-ND3,93157 €Similar
Obsolete
This product is no longer manufactured. View Substitutes