Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS12R885S-5+T&R

DigiKey Part Number
DS12R885S-5+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS12R885S-5+T&R
Description
IC RTC CLK/CALENDAR PAR 24SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS12R885S-5+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
2V ~ 3.05V
Part Status
Active
Current - Timekeeping (Max)
2mA @ 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger
Package / Case
24-SOIC (0.295", 7.50mm Width)
Memory Size
114B
Supplier Device Package
24-SOIC
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,90036 €3.900,36 €
Manufacturers Standard Package
Unit Price without VAT:3,90036 €
Unit Price with VAT:4,64143 €