
MC-306 32.7680K-E3:PURE SN | |
|---|---|
DigiKey Part Number | SER4098TR-ND - Tape & Reel (TR) SER4098CT-ND - Cut Tape (CT) SER4098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-E3:PURE SN |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-E3:PURE SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,13920 € | 28,48 € |
| 50 | 1,09180 € | 54,59 € |
| 100 | 1,04650 € | 104,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98972 € | 247,43 € |
| 500 | 0,94882 € | 474,41 € |
| 750 | 0,92568 € | 694,26 € |
| 1.250 | 0,89734 € | 1.121,67 € |
| 1.750 | 0,87916 € | 1.538,53 € |
| 2.500 | 0,86030 € | 2.150,75 € |
| 3.000 | 0,85082 € | 2.552,46 € |
| 6.000 | 0,81574 € | 4.894,44 € |
| 6.250 | 0,81372 € | 5.085,75 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


