4.9152 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-506 4.9152M-C0

DigiKey Part Number
SE2620TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-506 4.9152M-C0
Description
CRYSTAL 4.9152MHZ 18PF SMD
Customer Reference
Detailed Description
4.9152 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MA-506 4.9152M-C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Supplier Device Package
4-SOJ
Frequency Stability
±50ppm
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.