


MA-406 12.5000M-K0: ROHS | |
|---|---|
DigiKey Part Number | MA-40612.5000M-K0:ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-406 12.5000M-K0: ROHS |
Description | CRYSTAL 12.5000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12.5 MHz ±50ppm Crystal 10pF 50 Ohms 4-SOJ, 9.60mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.5 MHz | Supplier Device Package 4-SOJ |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |

