


FC2012AN 32.768K-90NN60KC7 | |
|---|---|
DigiKey Part Number | 114-FC2012AN32.768K-90NN60KC7TR-ND - Tape & Reel (TR) 114-FC2012AN32.768K-90NN60KC7CT-ND - Cut Tape (CT) 114-FC2012AN32.768K-90NN60KC7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012AN 32.768K-90NN60KC7 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC2012AN 32.768K-90NN60KC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,43690 € | 43,69 € |
| 250 | 0,41324 € | 103,31 € |
| 500 | 0,39612 € | 198,06 € |
| 1.000 | 0,37974 € | 379,74 € |
| 2.500 | 0,35913 € | 897,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34429 € | 1.721,45 € |
| 10.000 | 0,33007 € | 3.300,70 € |
| 15.000 | 0,32203 € | 4.830,45 € |
| 25.000 | 0,31218 € | 7.804,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





