



FC1610AN 32.7680KA-AC0 | |
|---|---|
DigiKey Part Number | 114-FC1610AN32.7680KA-AC0TR-ND - Tape & Reel (TR) 114-FC1610AN32.7680KA-AC0CT-ND - Cut Tape (CT) 114-FC1610AN32.7680KA-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-AC0 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,53080 € | 13,27 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,48760 € | 48,76 € |
| 250 | 0,46120 € | 115,30 € |
| 500 | 0,44212 € | 221,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42383 € | 423,83 € |
| 2.000 | 0,40630 € | 812,60 € |
| 3.000 | 0,39639 € | 1.189,17 € |
| 5.000 | 0,38425 € | 1.921,25 € |
| 7.000 | 0,37647 € | 2.635,29 € |
| 10.000 | 0,36839 € | 3.683,90 € |
| 12.000 | 0,36432 € | 4.371,84 € |
| 24.000 | 0,34930 € | 8.383,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


