2 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 SMD
2 SMD
Timing Is Everywhere | Smart Home Automation

FC1610AN 32.7680KA-A0

DigiKey Part Number
114-FC1610AN32.7680KA-A0TR-ND - Tape & Reel (TR)
114-FC1610AN32.7680KA-A0CT-ND - Cut Tape (CT)
114-FC1610AN32.7680KA-A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1610AN 32.7680KA-A0
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.65x1.05)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,51200 €5,12 €
250,48480 €12,12 €
500,46460 €23,23 €
1000,44540 €44,54 €
2500,42124 €105,31 €
5000,40382 €201,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38711 €387,11 €
2.0000,37110 €742,20 €
3.0000,36205 €1.086,15 €
5.0000,35096 €1.754,80 €
7.0000,34385 €2.406,95 €
10.0000,33647 €3.364,70 €
12.0000,33276 €3.993,12 €
24.0000,31903 €7.656,72 €
25.0000,31824 €7.956,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €