Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.9x1.8) |
Frequency 32.768 kHz | Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-12M 32.7680KA-AC0 | EPSON | 11.012 | 114-FC-12M32.7680KA-AC0CT-ND | 0,56000 € | Similar |
| FC-12M 32.7680KA-AC5 | EPSON | 0 | FC-12M32.7680KA-AC5-ND | 0,31117 € | Similar |
| FC-135 32.7680KA-AC0 | EPSON | 4.743 | SER4084CT-ND | 0,42000 € | Similar |
| FC-135 32.7680KA-AC3 | EPSON | 70.061 | SER4085CT-ND | 2,26000 € | Similar |
| FC-135 32.7680KA-AC5 | EPSON | 3.146 | 114-FC-13532.7680KA-AC5CT-ND | 0,40000 € | Similar |



