
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 75 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14167 € | 3.425,01 € |
| Unit Price without VAT: | 1,14167 € |
|---|---|
| Unit Price with VAT: | 1,35859 € |

