Image for FC-13E 32.7680KC-AC0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-13E 32.7680KC-AC0

DigiKey Part Number
FC-13E32.7680KC-AC0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-13E 32.7680KC-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz Crystal 9pF 75 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
9pF
Height - Seated (Max)
0.019" (0.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,20283 €1.202,83 €
Manufacturers Standard Package
Unit Price without VAT:1,20283 €
Unit Price with VAT:1,43137 €