
FC-135R 32.7680KF-A3 | |
|---|---|
DigiKey Part Number | SER4076TR-ND - Tape & Reel (TR) SER4076CT-ND - Cut Tape (CT) SER4076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-A3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 1,00280 € | 25,07 € |
| 50 | 0,96120 € | 48,06 € |
| 100 | 0,92150 € | 92,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87140 € | 217,85 € |
| 500 | 0,83538 € | 417,69 € |
| 750 | 0,81501 € | 611,26 € |
| 1.250 | 0,79006 € | 987,57 € |
| 1.750 | 0,77405 € | 1.354,59 € |
| 2.500 | 0,75743 € | 1.893,58 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











