
FC-135R 32.7680KF-A0 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KF-A0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KF-A0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KF-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-A0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37385 € | 373,85 € |
| 2.000 | 0,35839 € | 716,78 € |
| 3.000 | 0,34965 € | 1.048,95 € |
| 5.000 | 0,33894 € | 1.694,70 € |
| 7.000 | 0,33207 € | 2.324,49 € |
| 10.000 | 0,32494 € | 3.249,40 € |
| 12.000 | 0,32136 € | 3.856,32 € |
| 24.000 | 0,30810 € | 7.394,40 € |
| 25.000 | 0,30734 € | 7.683,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



