
FC-135R 32.7680KA-AG | |
|---|---|
DigiKey Part Number | FC-135R32.7680KA-AG-ND |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-AG |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,99500 € | 19,95 € |
| 25 | 1,88640 € | 47,16 € |
| 50 | 1,80840 € | 90,42 € |
| 100 | 1,73360 € | 173,36 € |
| 250 | 1,63952 € | 409,88 € |
| 500 | 1,57178 € | 785,89 € |
| 1.000 | 1,50690 € | 1.506,90 € |
| 2.500 | 1,42532 € | 3.563,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


