
FC-135 32.7680KA-R0 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KA-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-R0 |
Description | CRYSTAL 32.7680KHZ 15PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 15pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 15pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26115 € | 261,15 € |
| Unit Price without VAT: | 0,26115 € |
|---|---|
| Unit Price with VAT: | 0,31077 € |

