
FC-135 32.7680KA-A0 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KA-A0TR-ND - Tape & Reel (TR) 114-FC-13532.7680KA-A0CT-ND - Cut Tape (CT) 114-FC-13532.7680KA-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-A0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135 32.7680KA-A0 Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,30050 € | 30,05 € |
| 250 | 0,28416 € | 71,04 € |
| 500 | 0,27242 € | 136,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26115 € | 261,15 € |
| 2.000 | 0,25035 € | 500,70 € |
| 3.000 | 0,24424 € | 732,72 € |
| 5.000 | 0,23675 € | 1.183,75 € |
| 7.000 | 0,23195 € | 1.623,65 € |
| 10.000 | 0,22697 € | 2.269,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










