
FC-135 32.7680K-60AA70KD0 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680K-60AA70KD0TR-ND - Tape & Reel (TR) 114-FC-13532.7680K-60AA70KD0CT-ND - Cut Tape (CT) 114-FC-13532.7680K-60AA70KD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680K-60AA70KD0 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,37780 € | 94,45 € |
| 500 | 0,36214 € | 181,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34716 € | 347,16 € |
| 2.000 | 0,33280 € | 665,60 € |
| 3.000 | 0,32468 € | 974,04 € |
| 5.000 | 0,31473 € | 1.573,65 € |
| 7.000 | 0,30835 € | 2.158,45 € |
| 10.000 | 0,30174 € | 3.017,40 € |
| 12.000 | 0,29841 € | 3.580,92 € |
| 24.000 | 0,28609 € | 6.866,16 € |
| 25.000 | 0,28538 € | 7.134,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




