FC-12M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KD-A

DigiKey Part Number
FC-12M32.7680KD-A-ND
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KD-A
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KD-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,01300 €10,13 €
250,95840 €23,96 €
500,91880 €45,94 €
1000,88070 €88,07 €
2500,83292 €208,23 €
5000,79848 €399,24 €
1.0000,76546 €765,46 €
2.5000,72395 €1.809,88 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €